Part Details for RM73B1ETP111G by KOA Speer Electronics Inc
Overview of RM73B1ETP111G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B1ETP111G
RM73B1ETP111G CAD Models
RM73B1ETP111G Part Data Attributes
|
RM73B1ETP111G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1ETP111G
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2%, 200ppm, 110ohm, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1ETP111G
This table gives cross-reference parts and alternative options found for RM73B1ETP111G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1ETP111G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-111GTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RM73B1ETP111G vs RMC10-111GTP |
0402WGG0111C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP111G vs 0402WGG0111C4E |
RK73B1ETBC111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP111G vs RK73B1ETBC111G |
0402WGG0111B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP111G vs 0402WGG0111B2 |
RMC10-111GB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RM73B1ETP111G vs RMC10-111GB |
SG73P1ETBK111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP111G vs SG73P1ETBK111G |
SG73S1ELTP111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP111G vs SG73S1ELTP111G |
RK73B1ETTE111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RM73B1ETP111G vs RK73B1ETTE111G |
0402WGG0111B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP111G vs 0402WGG0111B2E |
0402WGG0111T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1ETP111G vs 0402WGG0111T4E |