Part Details for RM73B1JT115J by KOA Speer Electronics Inc
Overview of RM73B1JT115J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B1JT115J
RM73B1JT115J CAD Models
RM73B1JT115J Part Data Attributes
|
RM73B1JT115J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT115J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT115J
This table gives cross-reference parts and alternative options found for RM73B1JT115J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT115J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16115JC | Fixed Resistor, 0.1W, 1100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Hokuriku Electric Industry Co Ltd | RM73B1JT115J vs CR16115JC |
CR16-115JB | Fixed Resistor, 0.125W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RM73B1JT115J vs CR16-115JB |
RMCS1/161.1M5%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B1JT115J vs RMCS1/161.1M5%A |
MCR03EZHJ115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RM73B1JT115J vs MCR03EZHJ115 |
RMGW16-115JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT115J vs RMGW16-115JB |
MCR03EZP115 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RM73B1JT115J vs MCR03EZP115 |
NMCT0603JG1M10 | RESISTOR, 0.1W, 5%, 200ppm, 1100000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM73B1JT115J vs NMCT0603JG1M10 |
RMNW16-115JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT115J vs RMNW16-115JTP |
CR0603AJW-115EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RM73B1JT115J vs CR0603AJW-115EAS |
RMSW16-115JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT115J vs RMSW16-115JB |