Part Details for RM73B1JT205J by KOA Speer Electronics Inc
Overview of RM73B1JT205J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B1JT205J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 |
|
$0.0105 / $0.1050 | Buy Now | |
|
Velocity Electronics | Our Stock | 2355 |
|
RFQ |
Part Details for RM73B1JT205J
RM73B1JT205J CAD Models
RM73B1JT205J Part Data Attributes
|
RM73B1JT205J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JT205J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JT205J
This table gives cross-reference parts and alternative options found for RM73B1JT205J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JT205J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03JS-205 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RM73B1JT205J vs FCF03JS-205 |
RMSW16-205JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT205J vs RMSW16-205JB |
MC0603L6J2004SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SPC Multicomp | RM73B1JT205J vs MC0603L6J2004SE |
RM73B1JTDD205J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM73B1JT205J vs RM73B1JTDD205J |
RK73B1JLBC205J | RES,SMT,THICK FILM,2M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RM73B1JT205J vs RK73B1JLBC205J |
SFR03EZPJ205 | Fixed Resistor, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RM73B1JT205J vs SFR03EZPJ205 |
NMCR0603JG2M00 | RES,SMT,THICK FILM,2M OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RM73B1JT205J vs NMCR0603JG2M00 |
RMC16-205JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RM73B1JT205J vs RMC16-205JTE |
CR0603-16W-205JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RM73B1JT205J vs CR0603-16W-205JSNT |
CR-03JPF----2M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | RM73B1JT205J vs CR-03JPF----2M |