Part Details for RM73B1JTDD200J by KOA Speer Electronics Inc
Overview of RM73B1JTDD200J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B1JTDD200J
RM73B1JTDD200J CAD Models
RM73B1JTDD200J Part Data Attributes
|
RM73B1JTDD200J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JTDD200J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JTDD200J
This table gives cross-reference parts and alternative options found for RM73B1JTDD200J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JTDD200J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-200JB | Fixed Resistor, 0.125W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RM73B1JTDD200J vs CR16-200JB |
RK73B1JXTD200J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM73B1JTDD200J vs RK73B1JXTD200J |
HQ03WGJ0200TEE | Fixed Resistor, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JTDD200J vs HQ03WGJ0200TEE |
HQ03SAJ0200T4E | Fixed Resistor, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JTDD200J vs HQ03SAJ0200T4E |
RK73B1JLBC200J | RES,SMT,THICK FILM,20 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RM73B1JTDD200J vs RK73B1JLBC200J |
RK73B1JRTTDB200J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JTDD200J vs RK73B1JRTTDB200J |
RMS06JL200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RM73B1JTDD200J vs RMS06JL200 |
RM73B1JT200J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RM73B1JTDD200J vs RM73B1JT200J |
TSR3GTJ200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | RM73B1JTDD200J vs TSR3GTJ200V |
HQ03SAJ0200TCE | Fixed Resistor, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JTDD200J vs HQ03SAJ0200TCE |