Part Details for RM73B1JTE8R2J by KOA Speer Electronics Inc
Overview of RM73B1JTE8R2J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM73B1JTE8R2J
RM73B1JTE8R2J CAD Models
RM73B1JTE8R2J Part Data Attributes
|
RM73B1JTE8R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B1JTE8R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
Manufacturer Series | RM73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RM73B1JTE8R2J
This table gives cross-reference parts and alternative options found for RM73B1JTE8R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B1JTE8R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTBC8R2J | RES,SMT,THICK FILM,8.2 OHMS,50WV,5% +/-TOL,-400,400PPM TC,0603 CASE | KOA Corporation | RM73B1JTE8R2J vs RK73B1JTBC8R2J |
RK73B1JTTE8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JTE8R2J vs RK73B1JTTE8R2J |
TRR03EZPJ8R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RM73B1JTE8R2J vs TRR03EZPJ8R2 |
RK73K1JGTP8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JTE8R2J vs RK73K1JGTP8R2J |
WCR0603LF-8R2-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RM73B1JTE8R2J vs WCR0603LF-8R2-J-P-LT |
RK73B1JTTDB8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B1JTE8R2J vs RK73B1JTTDB8R2J |
HQ03WGJ082JTEE | Fixed Resistor, 0.0625W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JTE8R2J vs HQ03WGJ082JTEE |
SFR03EZPJ8R2 | Fixed Resistor, CHIP | ROHM Semiconductor | RM73B1JTE8R2J vs SFR03EZPJ8R2 |
RK73K1JTTP8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | KOA Speer Electronics Inc | RM73B1JTE8R2J vs RK73K1JTTP8R2J |
HQ03SAJ082JTCE | Fixed Resistor, 0.1W, 8.2ohm, 50V, 5% +/-Tol, -400,400ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RM73B1JTE8R2J vs HQ03SAJ082JTCE |