Part Details for RM73B2BT131J by KOA Speer Electronics Inc
Overview of RM73B2BT131J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BT131J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9109 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 20074 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | Resistor, Thick Film, 130 Ohm, 200V, 5±%, 1206 Case Size | 24000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 130 Ohm, 200V, 5±%, 1206 Case Size | 16000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 130 Ohm, 200V, 5±%, 1206 Case Size | 7287 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Resistor, Thick Film, 130 Ohm, 200V, 5±%, 1206 Case Size | 59 |
|
$0.7313 / $2.4375 | Buy Now |
Part Details for RM73B2BT131J
RM73B2BT131J CAD Models
RM73B2BT131J Part Data Attributes
|
RM73B2BT131J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT131J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT131J
This table gives cross-reference parts and alternative options found for RM73B2BT131J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT131J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BLTDB131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT131J vs RK73B2BLTDB131J |
TSR8ZTJ131V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | RM73B2BT131J vs TSR8ZTJ131V |
CRCW1206130RJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM73B2BT131J vs CRCW1206130RJNEBC |
NRCS12J131TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RM73B2BT131J vs NRCS12J131TRF |
RK73B2BLBK131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RM73B2BT131J vs RK73B2BLBK131J |
CR32-131JB | Fixed Resistor, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RM73B2BT131J vs CR32-131JB |
MC1206P-131-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM73B2BT131J vs MC1206P-131-JB201W |
MC1206-131-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM73B2BT131J vs MC1206-131-JB201W |
FCF06JW-131 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM73B2BT131J vs FCF06JW-131 |
RK73B2BLTEB131J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT131J vs RK73B2BLTEB131J |