Part Details for RM73Z2ATE by KOA Speer Electronics Inc
Overview of RM73Z2ATE by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for RM73Z2ATE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3703 |
|
RFQ | ||
|
Quest Components | Resistor, 50M Ohm | 2962 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | Resistor, 50M Ohm (Also Known As: RM73Z2ATE000) | 2962 |
|
$0.0980 / $0.4900 | Buy Now |
Part Details for RM73Z2ATE
RM73Z2ATE CAD Models
RM73Z2ATE Part Data Attributes
|
RM73Z2ATE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73Z2ATE
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Silver Element | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |