Part Details for RMAW10-2494FB by Kamaya Inc
Overview of RMAW10-2494FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW10-2494FB
RMAW10-2494FB CAD Models
RMAW10-2494FB Part Data Attributes:
|
RMAW10-2494FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW10-2494FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMAW10-2494FB
This table gives cross-reference parts and alternative options found for RMAW10-2494FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW10-2494FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPD--2M49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMAW10-2494FB vs CR-02FPD--2M49 |
MR04W2494FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMAW10-2494FB vs MR04W2494FBL |
CR-02FLF--2M49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMAW10-2494FB vs CR-02FLF--2M49 |
CR-02FPF--2M49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMAW10-2494FB vs CR-02FPF--2M49 |
WR04W2494FTLV | Fixed Resistor, 0.0625W, 2490000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMAW10-2494FB vs WR04W2494FTLV |
WR04W2494FDLV | Fixed Resistor, 0.0625W, 2490000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | RMAW10-2494FB vs WR04W2494FDLV |
RC0402F2494-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMAW10-2494FB vs RC0402F2494-07-T70 |
RK73H1ETTPB2494F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMAW10-2494FB vs RK73H1ETTPB2494F |
RMNW10-2494FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10-2494FB vs RMNW10-2494FTH |
RMGW10-2494FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10-2494FB vs RMGW10-2494FTH |