Part Details for RMAW10-3654FB by Kamaya Inc
Overview of RMAW10-3654FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMAW10-3654FB
RMAW10-3654FB CAD Models
RMAW10-3654FB Part Data Attributes
|
RMAW10-3654FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMAW10-3654FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMAW10-3654FB
This table gives cross-reference parts and alternative options found for RMAW10-3654FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMAW10-3654FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLF--3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMAW10-3654FB vs CR-02FLF--3M65 |
WR04W3654FQLV | Fixed Resistor, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMAW10-3654FB vs WR04W3654FQLV |
CR0402TT200Y3.65M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RMAW10-3654FB vs CR0402TT200Y3.65M+-1% |
CR-02FLC--3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMAW10-3654FB vs CR-02FLC--3M65 |
CR0402-16W-3654FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RMAW10-3654FB vs CR0402-16W-3654FSNT-13 |
MC0402L6F3654SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RMAW10-3654FB vs MC0402L6F3654SE |
RMCS1/16S3.65M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RMAW10-3654FB vs RMCS1/16S3.65M1%A |
CR-02FLD--3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMAW10-3654FB vs CR-02FLD--3M65 |
RMSW10-3654FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMAW10-3654FB vs RMSW10-3654FB |
CR-02FPD--3M65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMAW10-3654FB vs CR-02FPD--3M65 |