RMC-041130FR
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC-041130FR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-041130FR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-041130FR by Cinetech Industrial Co Ltd

RMC-041130FR
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
113 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC-041130FR
    Cinetech Industrial Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC-041130FR

This table gives cross-reference parts and alternative options found for RMC-041130FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041130FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402-1130-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RMC-041130FR vs MC0402-1130-FB101Q
RMGW10K1130FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC-041130FR vs RMGW10K1130FTH
RMNW10K1130FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC-041130FR vs RMNW10K1130FTH
TFP0402R1130FA-T10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 113ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) RMC-041130FR vs TFP0402R1130FA-T10
RMSW10K1130FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC-041130FR vs RMSW10K1130FB
0402WGF1130TB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC-041130FR vs 0402WGF1130TB
0402WGF1130B5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 113ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC-041130FR vs 0402WGF1130B5E
MCR01ZZPF1130 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 113ohm, SURFACE MOUNT, 0402, CHIP ROHM Semiconductor RMC-041130FR vs MCR01ZZPF1130
RK73H1ERTTPS1130F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 113ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC-041130FR vs RK73H1ERTTPS1130F
CR0402-10W-1130FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD RMC-041130FR vs CR0402-10W-1130FT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-041130FR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-041130FR by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-041130FR would you like to use for your alert(s)?
  • Please alert me when RMC-041130FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-041130FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-041130FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-041130FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-041130FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-041130FR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: