Part Details for RMC-041910FB by Cinetech Industrial Co Ltd
Overview of RMC-041910FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-041910FB
RMC-041910FB CAD Models
RMC-041910FB Part Data Attributes
|
RMC-041910FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-041910FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-041910FB
This table gives cross-reference parts and alternative options found for RMC-041910FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-041910FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1910FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-041910FB vs CR0402-16W-1910FSNT |
CR-02FL6--191R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-041910FB vs CR-02FL6--191R |
0402WGF1910TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041910FB vs 0402WGF1910TCE |
RMCS0402FG191R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-041910FB vs RMCS0402FG191R-HP |
MC0402P-1910-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RMC-041910FB vs MC0402P-1910-FBW |
ERJ2RKF1910X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RMC-041910FB vs ERJ2RKF1910X |
MC0402-1910-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-041910FB vs MC0402-1910-FB101Q |
0402WGF1910C4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 191ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-041910FB vs 0402WGF1910C4 |
CR-02FPC--191R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-041910FB vs CR-02FPC--191R |
CR10-1910FB | Fixed Resistor, 0.1W, 191ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-041910FB vs CR10-1910FB |