RMC-04272JB
Cinetech Industrial Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC-04272JB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC-04272JB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC-04272JB by Cinetech Industrial Co Ltd

RMC-04272JB
Cinetech Industrial Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.0625 W
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RMC-04272JB
    Cinetech Industrial Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC-04272JB

This table gives cross-reference parts and alternative options found for RMC-04272JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-04272JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS02JTEX2701 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RMC-04272JB vs AS02JTEX2701
RC0402JR-132K7L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMC-04272JB vs RC0402JR-132K7L
RM04J272CT Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMC-04272JB vs RM04J272CT
CR-02JPA---2K7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RMC-04272JB vs CR-02JPA---2K7
RCM1005J272CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, Samsung Electro-Mechanics RMC-04272JB vs RCM1005J272CS
CQ02WGJ0272TCE Fixed Resistor, 0.0625W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC-04272JB vs CQ02WGJ0272TCE
WR04X272JAL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC-04272JB vs WR04X272JAL
RC0402JRF102K7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMC-04272JB vs RC0402JRF102K7
RC0402J272-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Taitron Components Inc RMC-04272JB vs RC0402J272-07-T70
NRCA04J272TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RMC-04272JB vs NRCA04J272TRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC-04272JB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC-04272JB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of RMC-04272JB would you like to use for your alert(s)?
  • Please alert me when RMC-04272JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC-04272JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC-04272JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC-04272JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC-04272JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC-04272JB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: