Part Details for RMC-042872FR by Cinetech Industrial Co Ltd
Overview of RMC-042872FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-042872FR
RMC-042872FR CAD Models
RMC-042872FR Part Data Attributes
|
RMC-042872FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-042872FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-042872FR
This table gives cross-reference parts and alternative options found for RMC-042872FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-042872FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0402R2872FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC-042872FR vs TFP0402R2872FA-T10 |
MR04X2872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-042872FR vs MR04X2872FTL |
RCG040228K7FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-042872FR vs RCG040228K7FKEE |
232270622873 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 28700ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-042872FR vs 232270622873 |
RK73H1EGTPS2872F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-042872FR vs RK73H1EGTPS2872F |
RK73H1ERTTPB2872F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-042872FR vs RK73H1ERTTPB2872F |
PS02W8F2872T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-042872FR vs PS02W8F2872T5E |
RMNW10K2872FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-042872FR vs RMNW10K2872FB |
WR04X2872FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 28700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-042872FR vs WR04X2872FGL |
HQ02WGF2872TCE | Fixed Resistor, 0.0625W, 28700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-042872FR vs HQ02WGF2872TCE |