Part Details for RMC-043090FR by Cinetech Industrial Co Ltd
Overview of RMC-043090FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-043090FR
RMC-043090FR CAD Models
RMC-043090FR Part Data Attributes
|
RMC-043090FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-043090FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-043090FR
This table gives cross-reference parts and alternative options found for RMC-043090FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-043090FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP0402R3090FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC-043090FR vs TFP0402R3090FA-T10 |
MC0402-3090-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-043090FR vs MC0402-3090-FB101 |
RK73H1ELTPS3090F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-043090FR vs RK73H1ELTPS3090F |
MR04X3090FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-043090FR vs MR04X3090FDL |
MC0402-3090-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-043090FR vs MC0402-3090-FB |
CR0402TT100Y309R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RMC-043090FR vs CR0402TT100Y309R+/-1% |
232270673091 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-043090FR vs 232270673091 |
232270623091 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 309ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-043090FR vs 232270623091 |
MC0402-3090-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-043090FR vs MC0402-3090-FT |
HQ02WGF3090TEE | Fixed Resistor, 0.0625W, 309ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-043090FR vs HQ02WGF3090TEE |