Part Details for RMC-0430R1FB by Cinetech Industrial Co Ltd
Overview of RMC-0430R1FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0430R1FB
RMC-0430R1FB CAD Models
RMC-0430R1FB Part Data Attributes:
|
RMC-0430R1FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0430R1FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0430R1FB
This table gives cross-reference parts and alternative options found for RMC-0430R1FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0430R1FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F30R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC-0430R1FB vs NRC-AS04F30R1TRF |
RC0402F30R1-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-0430R1FB vs RC0402F30R1-07-RG70 |
CQ02WGF301JTCE | Fixed Resistor, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-0430R1FB vs CQ02WGF301JTCE |
RCS1005F30R1CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RMC-0430R1FB vs RCS1005F30R1CS |
CRCW040230R1F100RT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RMC-0430R1FB vs CRCW040230R1F100RT7-PB |
RC0402FR-1330R1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-0430R1FB vs RC0402FR-1330R1P |
TSR16UTF30R1V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RMC-0430R1FB vs TSR16UTF30R1V |
MR04X30R1FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-0430R1FB vs MR04X30R1FBL |
WR04X30R1FDLV | Fixed Resistor, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RMC-0430R1FB vs WR04X30R1FDLV |
MC0402-30R1-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-0430R1FB vs MC0402-30R1-FTW |