Part Details for RMC-043743FR by Cinetech Industrial Co Ltd
Overview of RMC-043743FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-043743FR
RMC-043743FR CAD Models
RMC-043743FR Part Data Attributes
|
RMC-043743FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-043743FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-043743FR
This table gives cross-reference parts and alternative options found for RMC-043743FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-043743FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-3743FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-043743FR vs CR0402-16W-3743FSNT |
CR-02FLF--374K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-043743FR vs CR-02FLF--374K |
RK73H1ERTTPB3743F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-043743FR vs RK73H1ERTTPB3743F |
HQ02WGF3743T5E | Fixed Resistor, 0.0625W, 374000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-043743FR vs HQ02WGF3743T5E |
TSR16GTF3743V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMC-043743FR vs TSR16GTF3743V |
MC0402-3743-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-043743FR vs MC0402-3743-FBQ |
CAR04F3743CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-043743FR vs CAR04F3743CT |
RMCS0402FT374K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 374000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-043743FR vs RMCS0402FT374K-HP |
RC0402F3743-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 374000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC-043743FR vs RC0402F3743-07-RG70 |
RK73H1ETTPB3743F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 374000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-043743FR vs RK73H1ETTPB3743F |