Part Details for RMC-0438R3FR by Cinetech Industrial Co Ltd
Overview of RMC-0438R3FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0438R3FR
RMC-0438R3FR CAD Models
RMC-0438R3FR Part Data Attributes:
|
RMC-0438R3FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0438R3FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0438R3FR
This table gives cross-reference parts and alternative options found for RMC-0438R3FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0438R3FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0402FR-0738R3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC-0438R3FR vs AR0402FR-0738R3L |
232270673839 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-0438R3FR vs 232270673839 |
RGC1/16SK38R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-0438R3FR vs RGC1/16SK38R3FTH |
CR0402-16W-38R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-0438R3FR vs CR0402-16W-38R3FSNT-13 |
RK73H1EGTPS38R3F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0438R3FR vs RK73H1EGTPS38R3F |
9C04021A38R3FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-0438R3FR vs 9C04021A38R3FKPF7 |
MC0402-38R3-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-0438R3FR vs MC0402-38R3-FT |
9C04021A38R3FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-0438R3FR vs 9C04021A38R3FKPF4 |
RMCS0402FT38R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-0438R3FR vs RMCS0402FT38R3-HP |
232270683839L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 38.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-0438R3FR vs 232270683839L |