Part Details for RMC-044320FB by Cinetech Industrial Co Ltd
Overview of RMC-044320FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-044320FB
RMC-044320FB CAD Models
RMC-044320FB Part Data Attributes
|
RMC-044320FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-044320FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-044320FB
This table gives cross-reference parts and alternative options found for RMC-044320FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-044320FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4320FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC-044320FB vs 9C04021A4320FKAF3 |
MC0402L6F4320SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | RMC-044320FB vs MC0402L6F4320SE |
NQ02WGF4320TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-044320FB vs NQ02WGF4320TCE |
CRS0402-16W-4320FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RMC-044320FB vs CRS0402-16W-4320FT |
CAS04F4320CT | Fixed Resistor, 0.0625W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC-044320FB vs CAS04F4320CT |
MC0402-4320-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-044320FB vs MC0402-4320-FBW |
CR-02FPF--432R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-044320FB vs CR-02FPF--432R |
MR04X4320FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-044320FB vs MR04X4320FBL |
RK73H1ETTPB4320F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 432ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044320FB vs RK73H1ETTPB4320F |
SR0402FR-13432RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 432ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-044320FB vs SR0402FR-13432RL |