Part Details for RMC-044751FB by Cinetech Industrial Co Ltd
Overview of RMC-044751FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-044751FB
RMC-044751FB CAD Models
RMC-044751FB Part Data Attributes:
|
RMC-044751FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-044751FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-044751FB
This table gives cross-reference parts and alternative options found for RMC-044751FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-044751FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X4751FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-044751FB vs MR04X4751FTL |
HPCR0402-R-4751FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC-044751FB vs HPCR0402-R-4751FT |
RK73H1ERTTPS4751F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044751FB vs RK73H1ERTTPS4751F |
CR-02FPF--4K75 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-044751FB vs CR-02FPF--4K75 |
RK73H1ETTPS4751F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044751FB vs RK73H1ETTPS4751F |
CRCW04024K75FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-044751FB vs CRCW04024K75FKTDBC |
MC0402-4751-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402 | RCD Components Inc | RMC-044751FB vs MC0402-4751-FTQ |
TSR16GTF4751V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RMC-044751FB vs TSR16GTF4751V |
RMCS1/16S4.75K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC-044751FB vs RMCS1/16S4.75K1%R |
MC0402-4751-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-044751FB vs MC0402-4751-FTW |