Part Details for RMC-044R7JB by Cinetech Industrial Co Ltd
Overview of RMC-044R7JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-044R7JB
RMC-044R7JB CAD Models
RMC-044R7JB Part Data Attributes
|
RMC-044R7JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-044R7JB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-044R7JB
This table gives cross-reference parts and alternative options found for RMC-044R7JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-044R7JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTPS4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044R7JB vs RK73B1ETTPS4R7J |
RK73B1ERTTPS4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044R7JB vs RK73B1ERTTPS4R7J |
CQ02WGJ047JTEE | Fixed Resistor, 0.0625W, 4.7ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-044R7JB vs CQ02WGJ047JTEE |
NQ02WGJ047JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-044R7JB vs NQ02WGJ047JTCE |
SG73P1ETTPD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044R7JB vs SG73P1ETTPD4R7J |
RK73B1EGBK4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-044R7JB vs RK73B1EGBK4R7J |
RC0402JR-134R7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-044R7JB vs RC0402JR-134R7P |
RCG04024R70JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-044R7JB vs RCG04024R70JNEE |
CR-02JLF---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-044R7JB vs CR-02JLF---4R7 |
D1004020A4708JMZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-044R7JB vs D1004020A4708JMZ |