Part Details for RMC-0461R9FB by Cinetech Industrial Co Ltd
Overview of RMC-0461R9FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-0461R9FB
RMC-0461R9FB CAD Models
RMC-0461R9FB Part Data Attributes
|
RMC-0461R9FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-0461R9FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-0461R9FB
This table gives cross-reference parts and alternative options found for RMC-0461R9FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-0461R9FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-0461R9FB vs RK73H1ERTTPS61R9F |
CDF040261R91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RMC-0461R9FB vs CDF040261R91%100PPM/KNP20 |
WR04X61R9FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RMC-0461R9FB vs WR04X61R9FTL |
WR04X61R9FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC-0461R9FB vs WR04X61R9FGL |
CDF-S040261R91%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | RMC-0461R9FB vs CDF-S040261R91%100PPM/KNP20 |
CR-02FLC--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-0461R9FB vs CR-02FLC--61R9 |
ERJ2RKF61R9X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RMC-0461R9FB vs ERJ2RKF61R9X |
CR0402-16W-61R9FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-0461R9FB vs CR0402-16W-61R9FSNT-13 |
CR1/16S61R9FV | Fixed Resistor, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-0461R9FB vs CR1/16S61R9FV |
NRCA04F61R9TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 61.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RMC-0461R9FB vs NRCA04F61R9TRQYF |