Part Details for RMC-046812FR by Cinetech Industrial Co Ltd
Overview of RMC-046812FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-046812FR
RMC-046812FR CAD Models
RMC-046812FR Part Data Attributes:
|
RMC-046812FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-046812FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC-046812FR
This table gives cross-reference parts and alternative options found for RMC-046812FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-046812FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F6812TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC-046812FR vs NRCW04F6812TRF |
MCR01ZZPF6812 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC-046812FR vs MCR01ZZPF6812 |
RMNW10K6812FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-046812FR vs RMNW10K6812FB |
CR0402-16W-6812FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-046812FR vs CR0402-16W-6812FSNT |
RCA040268K1FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC-046812FR vs RCA040268K1FKED |
RMCS0402FT68K1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RMC-046812FR vs RMCS0402FT68K1-HP |
CR106812FB | RESISTOR, 0.063W, 1%, 100ppm, 68100ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RMC-046812FR vs CR106812FB |
MC0402-6812-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC-046812FR vs MC0402-6812-FTQ |
RK73H1ETTPB6812F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC-046812FR vs RK73H1ETTPB6812F |
232270676813 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-046812FR vs 232270676813 |