Part Details for RMC-04822JR by Cinetech Industrial Co Ltd
Overview of RMC-04822JR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-04822JR
RMC-04822JR CAD Models
RMC-04822JR Part Data Attributes:
|
RMC-04822JR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-04822JR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC-04822JR
This table gives cross-reference parts and alternative options found for RMC-04822JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-04822JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGJ0822TEE | Fixed Resistor, 0.0625W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04822JR vs HQ02WGJ0822TEE |
CR-02JPF---8K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC-04822JR vs CR-02JPF---8K2 |
HP02WAJ0822T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04822JR vs HP02WAJ0822T4E |
RMC04028K25%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RMC-04822JR vs RMC04028K25%N |
TFP0402R8201JA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC-04822JR vs TFP0402R8201JA-T10 |
RMNW10K822JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC-04822JR vs RMNW10K822JB |
CDI04028K25%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RMC-04822JR vs CDI04028K25%100PPM/KNP10 |
HQ02WGJ0822TCE | Fixed Resistor, 0.0625W, 8200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC-04822JR vs HQ02WGJ0822TCE |
RC0402JR-138K2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC-04822JR vs RC0402JR-138K2P |
232270570822 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-04822JR vs 232270570822 |