Part Details for RMC-20162JB by Cinetech Industrial Co Ltd
Overview of RMC-20162JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-20162JB
RMC-20162JB CAD Models
RMC-20162JB Part Data Attributes
|
RMC-20162JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-20162JB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC-20162JB
This table gives cross-reference parts and alternative options found for RMC-20162JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-20162JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K65%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20162JB vs CLF12101K65%100PPM/KKB8 |
RC1210JR-071K6P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-20162JB vs RC1210JR-071K6P |
RMSW35K162JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC-20162JB vs RMSW35K162JB |
CLF12101K65%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20162JB vs CLF12101K65%100PPM/KNB8 |
NRCW25J162TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMC-20162JB vs NRCW25J162TRF |
RMEF1210JT1K60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC-20162JB vs RMEF1210JT1K60 |
CLF12101K65%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20162JB vs CLF12101K65%100PPM/KNB16 |
FPS12JW-162 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RMC-20162JB vs FPS12JW-162 |
CRGCQ1210J1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMC-20162JB vs CRGCQ1210J1K6 |
RTT12162JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMC-20162JB vs RTT12162JP2 |