Part Details for RMC-20392JB by Cinetech Industrial Co Ltd
Overview of RMC-20392JB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-20392JB
RMC-20392JB CAD Models
RMC-20392JB Part Data Attributes:
|
RMC-20392JB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-20392JB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC-20392JB
This table gives cross-reference parts and alternative options found for RMC-20392JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-20392JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12103K95%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20392JB vs CLF12103K95%100PPM/KNB4 |
1210W2J0392T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-20392JB vs 1210W2J0392T5E |
RC1210JR-073K9P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-20392JB vs RC1210JR-073K9P |
RC1210JR-103K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-20392JB vs RC1210JR-103K9L |
BCTS001210-3901JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMC-20392JB vs BCTS001210-3901JTP |
MR10X392JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC-20392JB vs MR10X392JQL |
RMC-20392JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RMC-20392JB vs RMC-20392JR |
CLF12103K95%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20392JB vs CLF12103K95%100PPM/KNB16 |
CLF12103K95%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20392JB vs CLF12103K95%100PPM/KNS |
CLF12103K95%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3900ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC-20392JB vs CLF12103K95%100PPM/KKB16 |