Part Details for RMC-205761FR by Cinetech Industrial Co Ltd
Overview of RMC-205761FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-205761FR
RMC-205761FR CAD Models
RMC-205761FR Part Data Attributes
|
RMC-205761FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-205761FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-205761FR
This table gives cross-reference parts and alternative options found for RMC-205761FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-205761FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU14F5761U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC-205761FR vs ERJU14F5761U |
WF10P5761FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-205761FR vs WF10P5761FTL |
SR1210FR-075K76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC-205761FR vs SR1210FR-075K76L |
1210W2F5761T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-205761FR vs 1210W2F5761T5E |
CR-10FPB--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-205761FR vs CR-10FPB--5K76 |
RTT125761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-205761FR vs RTT125761FTP |
CAR14F5761CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC-205761FR vs CAR14F5761CT |
RK73H2ETBK5761F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC-205761FR vs RK73H2ETBK5761F |
CR-10FP7--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC-205761FR vs CR-10FP7--5K76 |
CRS1210AFX-5761ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC-205761FR vs CRS1210AFX-5761ELF |