Part Details for RMC-209531FB by Cinetech Industrial Co Ltd
Overview of RMC-209531FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-209531FB
RMC-209531FB CAD Models
RMC-209531FB Part Data Attributes
|
RMC-209531FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-209531FB
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-209531FB
This table gives cross-reference parts and alternative options found for RMC-209531FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-209531FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-109K53L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC-209531FB vs RC1210FR-109K53L |
ESR25JZPF9531 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RMC-209531FB vs ESR25JZPF9531 |
ERJ14NF9531U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC-209531FB vs ERJ14NF9531U |
CR35-9531FV | Fixed Resistor, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC-209531FB vs CR35-9531FV |
CRCW12109K53FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC-209531FB vs CRCW12109K53FKTA |
RTT129531FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-209531FB vs RTT129531FP2 |
RMC35K9531FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC-209531FB vs RMC35K9531FTE |
TFP1210R9531FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMC-209531FB vs TFP1210R9531FA-T5 |
CAR14F9531CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC-209531FB vs CAR14F9531CT |
RTT129531FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC-209531FB vs RTT129531FTP |