RMC04021071%N
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC04021071%N by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC04021071%N by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC04021071%N by TY-OHM Electronic Works Co Ltd

RMC04021071%N
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
107 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC04021071%N
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC04021071%N

This table gives cross-reference parts and alternative options found for RMC04021071%N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC04021071%N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGF1070B5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC04021071%N vs 0402WGF1070B5E
CR101070FV Fixed Resistor, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd RMC04021071%N vs CR101070FV
WF04P1070FTL Fixed Resistor, 0.1W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC04021071%N vs WF04P1070FTL
CRCW0402107RFKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMC04021071%N vs CRCW0402107RFKED
MC0402-1070-FBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc RMC04021071%N vs MC0402-1070-FBW
CAS04F1070CT Fixed Resistor, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RMC04021071%N vs CAS04F1070CT
0402WGF1070C2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC04021071%N vs 0402WGF1070C2
RC0402FR-07107RP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RMC04021071%N vs RC0402FR-07107RP
CDF-S0402107R1%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RMC04021071%N vs CDF-S0402107R1%100PPM/KNP10
WR04X1070FDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 107ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC04021071%N vs WR04X1070FDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC04021071%N by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC04021071%N by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RMC04021071%N would you like to use for your alert(s)?
  • Please alert me when RMC04021071%N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC04021071%N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC04021071%N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC04021071%N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC04021071%N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC04021071%N by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: