RMC0402124K1%
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC0402124K1% by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC0402124K1% by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC0402124K1% by TY-OHM Electronic Works Co Ltd

RMC0402124K1%
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
124000 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC0402124K1%
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC0402124K1%

This table gives cross-reference parts and alternative options found for RMC0402124K1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC0402124K1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS1005F1243ES Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, Samsung Electro-Mechanics RMC0402124K1% vs RCS1005F1243ES
RK73H1ERTTPS1243F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC0402124K1% vs RK73H1ERTTPS1243F
MR04X1243FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RMC0402124K1% vs MR04X1243FDL
CRGCQ0402F124K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 TE Connectivity RMC0402124K1% vs CRGCQ0402F124K
232270621244 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RMC0402124K1% vs 232270621244
NRCL04F1243TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, NIC Components Corp RMC0402124K1% vs NRCL04F1243TRF
0402WGF1243T1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC0402124K1% vs 0402WGF1243T1
0402WGF1243TAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC0402124K1% vs 0402WGF1243TAE
0402WGF1243BAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RMC0402124K1% vs 0402WGF1243BAE
CR-02FL6--124K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RMC0402124K1% vs CR-02FL6--124K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC0402124K1% by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC0402124K1% by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RMC0402124K1% would you like to use for your alert(s)?
  • Please alert me when RMC0402124K1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC0402124K1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC0402124K1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC0402124K1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC0402124K1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC0402124K1% by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: