RMC040245.31%
TY-OHM Electronic Works Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,

Overview of RMC040245.31% by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC040245.31% by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC040245.31% by TY-OHM Electronic Works Co Ltd

RMC040245.31%
TY-OHM Electronic Works Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
45.3 Ω
Resistor Type
FIXED RESISTOR
Series
RMC
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RMC040245.31%
    TY-OHM Electronic Works Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
    VS

Alternate Parts for RMC040245.31%

This table gives cross-reference parts and alternative options found for RMC040245.31%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC040245.31%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ERTTPB45R3F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RMC040245.31% vs RK73H1ERTTPB45R3F
MC0402-45R3-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RCD Components Inc RMC040245.31% vs MC0402-45R3-FB101W
MC0402P-45R3-FBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc RMC040245.31% vs MC0402P-45R3-FBW
RC0402FR-7D45R3L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMC040245.31% vs RC0402FR-7D45R3L
9C04021A45R3FKPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RMC040245.31% vs 9C04021A45R3FKPF7
RCM1005F45R3CS Fixed Resistor, Samsung Electro-Mechanics RMC040245.31% vs RCM1005F45R3CS
MC0402P-45R3-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc RMC040245.31% vs MC0402P-45R3-FTW
RMCS0402FT45R3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMC040245.31% vs RMCS0402FT45R3
RMC10K45R3FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RMC040245.31% vs RMC10K45R3FTH
MCR01PZPIF45R3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RMC040245.31% vs MCR01PZPIF45R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC040245.31% by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC040245.31% by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of RMC040245.31% would you like to use for your alert(s)?
  • Please alert me when RMC040245.31% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC040245.31% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC040245.31% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC040245.31% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC040245.31%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC040245.31% by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: