Part Details for RMC040245.31%N by TY-OHM Electronic Works Co Ltd
Overview of RMC040245.31%N by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC040245.31%N
RMC040245.31%N CAD Models
RMC040245.31%N Part Data Attributes:
|
RMC040245.31%N
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC040245.31%N
TY-OHM Electronic Works Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC040245.31%N
This table gives cross-reference parts and alternative options found for RMC040245.31%N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC040245.31%N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FPF--45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC040245.31%N vs CR-02FPF--45R3 |
9C04021A45R3FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC040245.31%N vs 9C04021A45R3FKPF3 |
9C04021A45R3FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC040245.31%N vs 9C04021A45R3FKPF4 |
RC0402F45R3-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RMC040245.31%N vs RC0402F45R3-07-T70 |
RMC10K45R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC040245.31%N vs RMC10K45R3FB |
RMC10K45R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC040245.31%N vs RMC10K45R3FTH |
CR0402-16W-45R3FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC040245.31%N vs CR0402-16W-45R3FSNT |
TFP0402R45R3FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC040245.31%N vs TFP0402R45R3FA-T10 |
232270674539 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC040245.31%N vs 232270674539 |
MC0402-45R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 45.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC040245.31%N vs MC0402-45R3-FTW |