Part Details for RMC1/10JPTP by Kamaya Inc
Overview of RMC1/10JPTP by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/10JPTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/10JPTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 JUMP RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 150V, 0805 Case Size | 9900 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Thick Film, 50M Ohm, 150V, 0805 Case Size (Also Known As: RMC1/10-JPTP) | 9900 |
|
$0.0045 / $0.0120 | Buy Now |
|
NAC | 0805 0 ohm RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10060 |
|
$0.0019 | Buy Now |
|
Chip Stock | 161574 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1997 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RMC1/10JPTP
RMC1/10JPTP CAD Models
RMC1/10JPTP Part Data Attributes
|
RMC1/10JPTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/10JPTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMC1/10JPTP
This table gives cross-reference parts and alternative options found for RMC1/10JPTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/10JPTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10QZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10JPTP vs MCR10QZHJ000 |
WCR-WCR0805LF-R000-J-P-LT | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | TT Electronics Resistors | RMC1/10JPTP vs WCR-WCR0805LF-R000-J-P-LT |
MC01W08050R | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP | SPC Multicomp | RMC1/10JPTP vs MC01W08050R |
SFR10EZPJ000 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10JPTP vs SFR10EZPJ000 |
TRR10EZPJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10JPTP vs TRR10EZPJ000 |
MCR10FZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 150V, 5% +/-Tol, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMC1/10JPTP vs MCR10FZHJ000 |