Part Details for RMC1/16SK390DTH by Kamaya Inc
Overview of RMC1/16SK390DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16SK390DTH
RMC1/16SK390DTH CAD Models
RMC1/16SK390DTH Part Data Attributes
|
RMC1/16SK390DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK390DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK390DTH
This table gives cross-reference parts and alternative options found for RMC1/16SK390DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK390DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-39R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK390DTH vs CR0402-16W-39R0DPT |
RGC1/16SK390DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK390DTH vs RGC1/16SK390DB |
RC0402DR-1339RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK390DTH vs RC0402DR-1339RL |
AF0402DR-1339RL | Fixed Resistor, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK390DTH vs AF0402DR-1339RL |
SF04H39R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RMC1/16SK390DTH vs SF04H39R0DTL |
RK73H1ETTPS39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK390DTH vs RK73H1ETTPS39R0D |
SR0402DR-1339RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK390DTH vs SR0402DR-1339RL |
CR0402-16W-39R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK390DTH vs CR0402-16W-39R0DT-13 |
RC0402DR-1339RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC1/16SK390DTH vs RC0402DR-1339RP |
RK73H1EGTPB39R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK390DTH vs RK73H1EGTPB39R0D |