There are no models available for this part yet.
Overview of RMC1/20-220FPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6013DPP-A0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 11A 700Mohm To-220Fpa | |
RJK6012DPP-A0#T2 | Renesas Electronics Corporation | 600V - 10A - MOSFET High Speed Power Switching, TO-220FPA, /Tube | |
RJK6006DPP-A0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 1600Mohm To-220Fpa |
Price & Stock for RMC1/20-220FPA by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-RMC1/20-220FPA
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 130639 |
|
$0.0020 / $0.1000 | Buy Now |
CAD Models for RMC1/20-220FPA by Kamaya Inc
Part Data Attributes for RMC1/20-220FPA by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RMC1/20-220FPA
This table gives cross-reference parts and alternative options found for RMC1/20-220FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-220FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-1322RL | Fixed Resistor, 0.05W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMC1/20-220FPA vs AF0201FR-1322RL |
RMCS0201FT22R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-220FPA vs RMCS0201FT22R0-HP |
WR02X22R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMC1/20-220FPA vs WR02X22R0FTL |
WCR0201-22RFI | RESISTOR, 0.05W, 1%, 200ppm, 22ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | RMC1/20-220FPA vs WCR0201-22RFI |
RMCS0201FG22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-220FPA vs RMCS0201FG22R0 |
WR02X22R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Walsin Technology Corporation | RMC1/20-220FPA vs WR02X22R0FGL |
RK73H1HTTC22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-220FPA vs RK73H1HTTC22R0F |
RMCS0201FG22R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-220FPA vs RMCS0201FG22R0-HP |
RK73H1HTTCD22R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-220FPA vs RK73H1HTTCD22R0F |
RMCS0201FT22R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-220FPA vs RMCS0201FT22R0 |