Part Details for RMC1/20-7680DB by Kamaya Inc
Overview of RMC1/20-7680DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/20-7680DB
RMC1/20-7680DB CAD Models
RMC1/20-7680DB Part Data Attributes
|
RMC1/20-7680DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-7680DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-7680DB
This table gives cross-reference parts and alternative options found for RMC1/20-7680DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-7680DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201DR-13768RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-7680DB vs AC0201DR-13768RL |
RK73H1HTBK7680D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-7680DB vs RK73H1HTBK7680D |
RK73H1HRTTCD7680D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-7680DB vs RK73H1HRTTCD7680D |
RK73H1HRTTCM7680D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-7680DB vs RK73H1HRTTCM7680D |
RK73H1HTTCD7680D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-7680DB vs RK73H1HTTCD7680D |
RK73H1HTTCM7680D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-7680DB vs RK73H1HTTCM7680D |
RMSW06-7680DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-7680DB vs RMSW06-7680DB |
AC0201DR-07768RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-7680DB vs AC0201DR-07768RL |
RK73H1HTTA7680D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-7680DB vs RK73H1HTTA7680D |
RMC1/20-7680DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMC1/20-7680DB vs RMC1/20-7680DPA |