Part Details for RMC1/4K514FTE by Kamaya Inc
Overview of RMC1/4K514FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K514FTE
RMC1/4K514FTE CAD Models
RMC1/4K514FTE Part Data Attributes
|
RMC1/4K514FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K514FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K514FTE
This table gives cross-reference parts and alternative options found for RMC1/4K514FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K514FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR045103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/4K514FTE vs CR045103F |
CRG1210F510K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMC1/4K514FTE vs CRG1210F510K |
CRCW1210510KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC1/4K514FTE vs CRCW1210510KFKTA |
RK73H2ETTE5103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K514FTE vs RK73H2ETTE5103F |
RMCF1210FT510K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC1/4K514FTE vs RMCF1210FT510K |
AC1210FR-10510KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K514FTE vs AC1210FR-10510KL |
RTT125103FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K514FTE vs RTT125103FP4 |
RMNW35K514FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K514FTE vs RMNW35K514FB |
RK73H2ERTTDD5103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K514FTE vs RK73H2ERTTDD5103F |
RK73H2ETTED5103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K514FTE vs RK73H2ETTED5103F |