Part Details for RMC1/8K391DB by Kamaya Inc
Overview of RMC1/8K391DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/8K391DB
RMC1/8K391DB CAD Models
RMC1/8K391DB Part Data Attributes
|
RMC1/8K391DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K391DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K391DB
This table gives cross-reference parts and alternative options found for RMC1/8K391DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K391DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206DR-07390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC1/8K391DB vs RC1206DR-07390RL |
RK73H2BLTED3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K391DB vs RK73H2BLTED3900D |
RK73H2BLBK3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K391DB vs RK73H2BLBK3900D |
RC1206DR-10390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC1/8K391DB vs RC1206DR-10390RL |
RK73H2BTTEB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K391DB vs RK73H2BTTEB3900D |
RMC1/8K3900DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8K391DB vs RMC1/8K3900DTP |
RMC32K391DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8K391DB vs RMC32K391DTP |
RK73H2BRTTEB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K391DB vs RK73H2BRTTEB3900D |
RPC1206DG390R | Fixed Resistor, Thick Film, 0.33W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMC1/8K391DB vs RPC1206DG390R |
RC1206DR-07390RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC1/8K391DB vs RC1206DR-07390RP |