Part Details for RMC10K2800BB by Kamaya Inc
Overview of RMC10K2800BB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10K2800BB
RMC10K2800BB CAD Models
RMC10K2800BB Part Data Attributes
|
RMC10K2800BB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10K2800BB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RMC10K2800BB
This table gives cross-reference parts and alternative options found for RMC10K2800BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10K2800BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04H2800BTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC10K2800BB vs WF04H2800BTL |
RC0402BR-13280RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC10K2800BB vs RC0402BR-13280RL |
SF04H2800BQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC10K2800BB vs SF04H2800BQL |
RMC1/16SK2800BB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K2800BB vs RMC1/16SK2800BB |
RC0402BR-07280RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC10K2800BB vs RC0402BR-07280RL |
RC0402BR-10280RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMC10K2800BB vs RC0402BR-10280RL |
RMC1/16SK2800BTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K2800BB vs RMC1/16SK2800BTH |