Part Details for RMC10K9100FTH by Kamaya Inc
Overview of RMC10K9100FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10K9100FTH
RMC10K9100FTH CAD Models
RMC10K9100FTH Part Data Attributes
|
RMC10K9100FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10K9100FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC10K9100FTH
This table gives cross-reference parts and alternative options found for RMC10K9100FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10K9100FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELTPB9100F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10K9100FTH vs RK73H1ELTPB9100F |
RMCS1/16S9101%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC10K9100FTH vs RMCS1/16S9101%R |
WF04P9100FTL | Fixed Resistor, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC10K9100FTH vs WF04P9100FTL |
HP02WAF9100TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC10K9100FTH vs HP02WAF9100TCE |
232270689101 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC10K9100FTH vs 232270689101 |
9C04021A9100FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RMC10K9100FTH vs 9C04021A9100FKPF4 |
RMC10K9100FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K9100FTH vs RMC10K9100FB |
TFP0402R9100FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RMC10K9100FTH vs TFP0402R9100FA-T10 |
CRCW0402910RFKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Vishay Intertechnologies | RMC10K9100FTH vs CRCW0402910RFKTDBC |
RMC10K911FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10K9100FTH vs RMC10K911FTH |