Part Details for RMC16-1R6FTP by Kamaya Inc
Overview of RMC16-1R6FTP by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC16-1R6FTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC16-1R6FTP
|
Mouser Electronics | Thick Film Resistors - SMD 1.6 Ohms 1% 1.0A AEC-Q200 RoHS: Compliant | 750 |
|
$0.0020 / $0.1000 | Buy Now |
Part Details for RMC16-1R6FTP
RMC16-1R6FTP CAD Models
RMC16-1R6FTP Part Data Attributes
|
RMC16-1R6FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16-1R6FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMC16-1R6FTP
This table gives cross-reference parts and alternative options found for RMC16-1R6FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16-1R6FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-1R60FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMC16-1R6FTP vs CR0603-16W-1R60FT-13 |
232270481608L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC16-1R6FTP vs 232270481608L |
CR161R60F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC16-1R6FTP vs CR161R60F |
RMCF0603FG1R60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC16-1R6FTP vs RMCF0603FG1R60 |
RC0603FR-131R6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16-1R6FTP vs RC0603FR-131R6P |
RTT031R60FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMC16-1R6FTP vs RTT031R60FP4 |
CR0603-10W-1R60FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMC16-1R6FTP vs CR0603-10W-1R60FT |
BCTS000603-1R60FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RMC16-1R6FTP vs BCTS000603-1R60FTP |
CRCW06031R60FNEA | Fixed Resistor | Vishay Intertechnologies | RMC16-1R6FTP vs CRCW06031R60FNEA |
RTT031R60FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.6ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMC16-1R6FTP vs RTT031R60FP2 |