Part Details for RMC1K131FTE by Kamaya Inc
Overview of RMC1K131FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K131FTE
RMC1K131FTE CAD Models
RMC1K131FTE Part Data Attributes
|
RMC1K131FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K131FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K131FTE
This table gives cross-reference parts and alternative options found for RMC1K131FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K131FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM6432F1300CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC1K131FTE vs RCM6432F1300CS |
RMCS11301%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K131FTE vs RMCS11301%A |
RMCS11301%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K131FTE vs RMCS11301%R |
FCF25FY-1300 | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K131FTE vs FCF25FY-1300 |
RCS6432F1300CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RMC1K131FTE vs RCS6432F1300CS |
RC2512FK-07130R | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K131FTE vs RC2512FK-07130R |
RK73H3ATTED1300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K131FTE vs RK73H3ATTED1300F |
RK73HW3ALTE1300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K131FTE vs RK73HW3ALTE1300F |
FCF25FP-1300-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K131FTE vs FCF25FP-1300-W |
RC12K1300FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K131FTE vs RC12K1300FTG |