Part Details for RMC1K204FTE by Kamaya Inc
Overview of RMC1K204FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K204FTE
RMC1K204FTE CAD Models
RMC1K204FTE Part Data Attributes
|
RMC1K204FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K204FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K204FTE
This table gives cross-reference parts and alternative options found for RMC1K204FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K204FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR012003F | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1K204FTE vs CR012003F |
RK73HW3ATTEB2003F | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K204FTE vs RK73HW3ATTEB2003F |
25121WF2003CDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K204FTE vs 25121WF2003CDE |
RCS6432F2003AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RMC1K204FTE vs RCS6432F2003AS |
RMCS1200K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K204FTE vs RMCS1200K1%A |
25121WF2003C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K204FTE vs 25121WF2003C3 |
CR2512-1W-2003FSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K204FTE vs CR2512-1W-2003FSNT |
FCF25FS2003 | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1K204FTE vs FCF25FS2003 |
25121WF2003BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1K204FTE vs 25121WF2003BCE |
RMC-242003FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMC1K204FTE vs RMC-242003FK |