Part Details for RMC1K302FTE by Kamaya Inc
Overview of RMC1K302FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K302FTE
RMC1K302FTE CAD Models
RMC1K302FTE Part Data Attributes
|
RMC1K302FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K302FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K302FTE
This table gives cross-reference parts and alternative options found for RMC1K302FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K302FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-073K | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K302FTE vs RC2512FK-073K |
CR-12FL4----3K- | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RMC1K302FTE vs CR-12FL4----3K- |
RTT253001FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K302FTE vs RTT253001FE4 |
CR63TR302F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1K302FTE vs CR63TR302F |
RMC1K302FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RMC1K302FTE vs RMC1K302FB |
NRCS100F3001TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RMC1K302FTE vs NRCS100F3001TRF |
RC12K302FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K302FTE vs RC12K302FTG |
RK73HW3ALBK3001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K302FTE vs RK73HW3ALBK3001F |
232276363002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K302FTE vs 232276363002 |
RK73HW3ARTTED3001F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K302FTE vs RK73HW3ARTTED3001F |