Part Details for RMC1K30R0FTE by Kamaya Inc
Overview of RMC1K30R0FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1K30R0FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1K30R0FTETR-ND
|
DigiKey | RES 30 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0299 | Buy Now |
DISTI #
791-RMC1K30R0FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 30R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1K30R0FTE
RMC1K30R0FTE CAD Models
RMC1K30R0FTE Part Data Attributes
|
RMC1K30R0FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K30R0FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K30R0FTE
This table gives cross-reference parts and alternative options found for RMC1K30R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K30R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-30R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K30R0FTE vs CR2512-1W-30R0FT-13 |
RK73HW3ALTED30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K30R0FTE vs RK73HW3ALTED30R0F |
RK73HW3ATTED30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K30R0FTE vs RK73HW3ATTED30R0F |
RK73HW3ALBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K30R0FTE vs RK73HW3ALBK30R0F |
232276363009 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K30R0FTE vs 232276363009 |
239076363009L | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RMC1K30R0FTE vs 239076363009L |
RTT2530R0FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K30R0FTE vs RTT2530R0FE3 |
RC12K300FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1K30R0FTE vs RC12K300FBG |
RK73H3ATBK30R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K30R0FTE vs RK73H3ATBK30R0F |
CR2512-1W-30R0FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 30ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RMC1K30R0FTE vs CR2512-1W-30R0FT |