Part Details for RMC1K364FB by Kamaya Inc
Overview of RMC1K364FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K364FB
RMC1K364FB CAD Models
RMC1K364FB Part Data Attributes
|
RMC1K364FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K364FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K364FB
This table gives cross-reference parts and alternative options found for RMC1K364FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K364FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT253603FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RMC1K364FB vs RTT253603FE4 |
RMC1K3603FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1K364FB vs RMC1K3603FB |
RMCS1360K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K364FB vs RMCS1360K1%R |
CR63TR364F | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1K364FB vs CR63TR364F |
RK73HW3ARTTE3603F | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K364FB vs RK73HW3ARTTE3603F |
RC2512FK-07360KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1K364FB vs RC2512FK-07360KP |
RMCS1360K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1K364FB vs RMCS1360K1%A |
CR2512-1W-3603FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMC1K364FB vs CR2512-1W-3603FT-13 |
RK73HW3ATTED3603F | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K364FB vs RK73HW3ATTED3603F |
RK73HW3ARTBK3603F | Fixed Resistor, Metal Glaze/thick Film, 1W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K364FB vs RK73HW3ARTBK3603F |