Part Details for RMC32K21R5DTP by Kamaya Inc
Overview of RMC32K21R5DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K21R5DTP
RMC32K21R5DTP CAD Models
RMC32K21R5DTP Part Data Attributes
|
RMC32K21R5DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K21R5DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K21R5DTP
This table gives cross-reference parts and alternative options found for RMC32K21R5DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K21R5DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12D21R5CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC32K21R5DTP vs RM12D21R5CT-X |
MC1206-21R5-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K21R5DTP vs MC1206-21R5-DB101 |
RK73H2BXTD21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K21R5DTP vs RK73H2BXTD21R5D |
CR1206D21R5P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC32K21R5DTP vs CR1206D21R5P05 |
MC1206P-21R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC32K21R5DTP vs MC1206P-21R5-DT101W |
AC1206DR-1021R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K21R5DTP vs AC1206DR-1021R5L |
RC1206DR-0721R5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K21R5DTP vs RC1206DR-0721R5P |
MC1206-21R5-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC32K21R5DTP vs MC1206-21R5-DT101W |
RK73H2BLTED21R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC32K21R5DTP vs RK73H2BLTED21R5D |
D25/CRCW1206-P10021R50.5%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RMC32K21R5DTP vs D25/CRCW1206-P10021R50.5%E20E3 |