Part Details for RMC32K7320FTP by Kamaya Inc
Overview of RMC32K7320FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC32K7320FTP
RMC32K7320FTP CAD Models
RMC32K7320FTP Part Data Attributes
|
RMC32K7320FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC32K7320FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC32K7320FTP
This table gives cross-reference parts and alternative options found for RMC32K7320FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC32K7320FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12067321% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RMC32K7320FTP vs RMC12067321% |
MC1206-7320-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K7320FTP vs MC1206-7320-FT101 |
MC1206-7320-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K7320FTP vs MC1206-7320-FB |
MC1206-7320-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC32K7320FTP vs MC1206-7320-FTQ |
WR12X7320FDLV | Fixed Resistor, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RMC32K7320FTP vs WR12X7320FDLV |
CR327320FB | Fixed Resistor, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMC32K7320FTP vs CR327320FB |
RC1206FR-13732RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K7320FTP vs RC1206FR-13732RP |
CR1206F732RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC32K7320FTP vs CR1206F732RP20 |
AR1206FR-07732RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMC32K7320FTP vs AR1206FR-07732RL |
SR1206FR-07732RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC32K7320FTP vs SR1206FR-07732RL |