Part Details for RMC35K25R5FTE by Kamaya Inc
Overview of RMC35K25R5FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K25R5FTE
RMC35K25R5FTE CAD Models
RMC35K25R5FTE Part Data Attributes
|
RMC35K25R5FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K25R5FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K25R5FTE
This table gives cross-reference parts and alternative options found for RMC35K25R5FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K25R5FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35K25R5FTE vs RK73H2ELTDB25R5F |
RTT1225R5FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | RMC35K25R5FTE vs RTT1225R5FP4 |
239073552559L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC35K25R5FTE vs 239073552559L |
CR3525R5FB | RESISTOR, 0.25W, 1%, 100ppm, 25.5ohm, SURFACE MOUNT, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC35K25R5FTE vs CR3525R5FB |
RK73H2ELBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K25R5FTE vs RK73H2ELBK25R5F |
RK73H2EGBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K25R5FTE vs RK73H2EGBK25R5F |
RK73H2ELTEB25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35K25R5FTE vs RK73H2ELTEB25R5F |
RMF13FT25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 25.5ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC35K25R5FTE vs RMF13FT25R5 |
RK73H2ETBK25R5F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K25R5FTE vs RK73H2ETBK25R5F |
SR1210FR-1325R5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K25R5FTE vs SR1210FR-1325R5L |