There are no models available for this part yet.
Overview of RMC65DRTI-S13 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for RMC65DRTI-S13 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMC65DRTI-S13-ND
|
DigiKey | CONN EDGE DUAL FML 130POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.4130 | Buy Now |
CAD Models for RMC65DRTI-S13 by Sullins Connector Solutions
Part Data Attributes for RMC65DRTI-S13 by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
#4-40 UNC INSERT
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.431 inch
|
Body Length
|
7.375 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.556 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
130
|
Alternate Parts for RMC65DRTI-S13
This table gives cross-reference parts and alternative options found for RMC65DRTI-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC65DRTI-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC65DRYI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMC65DRTI-S13 vs RMC65DRYI-S13 |
EMC65DRTI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMC65DRTI-S13 vs EMC65DRTI-S13 |
AMC65DRTI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMC65DRTI-S13 vs AMC65DRTI-S13 |
AMC65DRYI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMC65DRTI-S13 vs AMC65DRYI-S13 |
GMC65DRYI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMC65DRTI-S13 vs GMC65DRYI-S13 |
EXM06HKAN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | RMC65DRTI-S13 vs EXM06HKAN |
EMC65DRYI-S13 | Card Edge Connector, 130 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | RMC65DRTI-S13 vs EMC65DRYI-S13 |
EYM06HKAN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | RMC65DRTI-S13 vs EYM06HKAN |
EZM06HKAN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | RMC65DRTI-S13 vs EZM06HKAN |
EMM06HKAN | Card Edge Connector, 6 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | RMC65DRTI-S13 vs EMM06HKAN |