Part Details for RMCF01005FT3481 by SEI Stackpole Electronics Inc
Overview of RMCF01005FT3481 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF01005FT3481
RMCF01005FT3481 CAD Models
RMCF01005FT3481 Part Data Attributes
|
RMCF01005FT3481
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005FT3481
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3480ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMCF01005FT3481
This table gives cross-reference parts and alternative options found for RMCF01005FT3481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005FT3481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR04-3481FB | Fixed Resistor, 0.03W, 3480ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RMCF01005FT3481 vs CR04-3481FB |
CR01005-32W-3481FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 3480ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | RMCF01005FT3481 vs CR01005-32W-3481FT-13 |
CR03-3481-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 3480ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RMCF01005FT3481 vs CR03-3481-FK |
MCR004QLPF3481 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 3480ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RMCF01005FT3481 vs MCR004QLPF3481 |
CR04-3481FE | Fixed Resistor, 0.03W, 3480ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | Hokuriku Electric Industry Co Ltd | RMCF01005FT3481 vs CR04-3481FE |
CR01005-32W-3481FPT | Fixed Resistor, 0.03W, 3480ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMCF01005FT3481 vs CR01005-32W-3481FPT |
CR01005-32W-3481FT | Fixed Resistor, 0.03W, 3480ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMCF01005FT3481 vs CR01005-32W-3481FT |